• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 79862 LED strip + plug 2.5 m Warm white 2.5 m

1/8
Product type
LED strip
Connectors (LED strips)
+ plug
LED strip features
Can be shortened
Colour
Warm white
Total luminous flux
675 lm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MaxLED 250 Strip uncoated 2.5m TunableWhite

  • Single strips
  • Simple plug-in system for easy installation
  • With white light control (Tunable White)
  • Color temperature: 3000K - warm white up to 6500K - daylight white

Technical specifications

Product type

LED strip

Connectors (LED strips)

+ plug

LED strip features

Can be shortened

Factory colour

Silver

Colour

Warm white

Min. colour temperature

2700 K

Total luminous flux

675 lm

Colour temperature (max.)

6500 K

9 W

Luminous flux (Φ) per unit

675 lm

Connection

Plug

Dim

(L x W x H) 2.5 m x 12 mm x 3 mm

Power consumption

9 W

Power consumption per unit

9 W

Width

12 mm

Height

3 mm

Length

2.5 m

IP20

n.rel.

Yes

Weight

77 g

Material

Plastic

Protection class

III

Colour temperature (max.)

6500 K

Colour temperature (min.)

2700 K

30000 h

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345023 Paulmann 79862 LED strip + plug 2.5 m Warm white 2.5 m

User & Safety Instructions 2345023 Paulmann 79862 LED strip + plug 2.5 m Warm white 2.5 m

Description

This MaxLED 250 Strip with a length of 2.5m is the perfect supplement to the basic set. With 9 Watt, the MaxLED Strips are so powerful that they can be used for room illumination without any problem. Especially in profiles they are real highlights. Thanks to the intelligent white light control Tunable White, the light color of the strips can be individually varied - from daylight white work light to warm white relaxation lighting everything is possible.

This text is machine translated.

Features

  • Can be shortened on
  • the back side self-adhesive for easy mounting
  • Flexible material for mounting on flat or curved surfaces
  • LED technology saves up to 80% energy as compared to conventional light bulbs
  • including 5-pin plug for easy connection of the strips