• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 79878 LED strip + plug 24 V 1 m Warm white 1 m

1/8
Product type
LED strip
Connectors (LED strips)
+ plug
Colour
Warm white
Total luminous flux
230 lm
Colour temperature (max.)
6500 K
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MaxLED 250 Strip coated 1m IP44 TunableWhite Protect Cover

  • Single strips
  • Simple plug-in system for easy installation
  • With white light control (Tunable White)
  • IP44 - protection against splash water, also in the outdoor area

Technical specifications

  • Service life: Approx. 30000 h.
Product type

LED strip

Connectors (LED strips)

+ plug

Factory colour

Silver

Colour

Warm white

Min. colour temperature

2700 K

Total luminous flux

230 lm

Colour temperature (max.)

6500 K

4 W

Luminous flux (Φ) per unit

270 lm

Operating voltage

24 V

Dim

(L x W x H) 1 m x 12 mm x 3 mm

Power consumption

4 W

Width

12 mm

Height

3 mm

Length

1 m

IP44

n.rel.

Weight

73 g

270 lm

Material

Plastic

Protection class

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2344955 Paulmann 79878 LED strip + plug 24 V 1 m Warm white 1 m

User & Safety Instructions 2344955 Paulmann 79878 LED strip + plug 24 V 1 m Warm white 1 m

User & Safety Instructions 2344955 Paulmann 79878 LED strip + plug 24 V 1 m Warm white 1 m

Description

The MaxLED 250 Strip with a length of 1m, can be used even in damp rooms thanks to the new IP44 coating 'Protective Cover'. It is the perfect supplement to the basic set. With 4 Watt, the MaxLED strips are so powerful that they can easily be used for room lighting. Particularly in profiles they are real highlights. The intelligent white light control Tunable White allows you to adjust the light color of the strips individually - everything from daylight-white work light to warm-white relaxation lighting.

This text is machine translated.

Features

  • Color temperature: 3000K - Warm white up to 6500K - daylight white
  • can be shortened as required
  • Rear-side self-adhesive for easy mounting
  • Flexible material for mounting on flat or curved surfaces
  • LED technology saves up to 80% energy as compared to conventional light bulbs
  • incl. 5-pin plug for easy connection of the strips