• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 79854 LED strip + plug 2.5 m Warm white 2.5 m

1/6
Product type
LED strip
Connectors (LED strips)
+ plug
Colour
Warm white
Total luminous flux
750 lm
Colour temperature (max.)
2700 K
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.00)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MaxLED 250 Strip uncoated 2.5m warm white

  • Single strips
  • For extending the MaxLED basic sets
  • Color temperature: 2700K - warm white
  • Can be shortened as required

Technical specifications

  • Service life: Approx. 30000 h.
Product type

LED strip

Connectors (LED strips)

+ plug

Factory colour

Silver

Colour

Warm white

Total luminous flux

750 lm

Colour temperature (max.)

2700 K

10 W

Luminous flux (Φ) per unit

750 lm

Dim

(L x W x H) 2.5 m x 12 mm x 3 mm

Power consumption

10 W

Width

12 mm

Height

3 mm

Length

2.5 m

IP20

n.rel.

Weight

71 g

Material

Plastic

Protection class

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2344948 Paulmann 79854 LED strip + plug 2.5 m Warm white 2.5 m

User & Safety Instructions 2344948 Paulmann 79854 LED strip + plug 2.5 m Warm white 2.5 m

Description

This MaxLED 250 Strip with a length of 2.5m is the perfect supplement to the basic set. The Strips are so powerful with 10 Watts that they can be used without any problem for room lighting. Especially in profiles they are real highlights. Warm white strips provide for cozy and relaxing room and useful light.

This text is machine translated.

Features

  • Simple plug-in system for easy mounting
  • on the back self-adhesive for simple mounting
  • Flexible material for mounting on flat or curved surfaces
  • LED technology saves up to 80% energy compared to conventional light bulbs
  • including 5-pin plug for easy connection of the strips

More interesting products

(*All information is plus legal VAT)