
1/8
LED strip basic set
+ plug
Remote control
Silver
Warm white
2700 K
345 lm
Inside/outside
6500 K
7 W
405 lm
24 V
Plug
(L x W x H) 1.5 m x 12 mm x 3 mm
7 W
5.5 W
12 mm
3 mm
1.5 m
IP44
n.rel.
275 g
Plastic
II
150 mAh
CR 2025
LiFePO4
6500 K
2700 K
30000 h
24 V
1
User & Safety Instructions 2344991 Paulmann 79876 LED strip basic set + plug 24 V 1.5 m Warm white 1 Set
User & Safety Instructions 2344991 Paulmann 79876 LED strip basic set + plug 24 V 1.5 m Warm white 1 Set