• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 79871 LED strip + plug 2.5 m Warm white 2.5 m

1/7
Product type
LED strip
Connectors (LED strips)
+ plug
Colour
Warm white
Total luminous flux
600 lm
Colour temperature (max.)
2700 K
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MaxLED 250 Strip coated 2.5m IP44 warm-white Protect Cover

  • Single strips
  • Simple connection system for easy installation
  • For extending the MaxLED basic sets
  • IP44 - protection against splash water, also in the outdoor area
  • Dimmable

Technical specifications

  • Output power 10 VA
  • Life: Approx. 30000 h.
Product type

LED strip

Connectors (LED strips)

+ plug

Factory colour

Silver

Colour

Warm white

Total luminous flux

600 lm

Colour temperature (max.)

2700 K

10 W

Luminous flux (Φ) per unit

750 lm

Dim

(L x W x H) 2.5 m x 12 mm x 3 mm

Power consumption

10 W

Width

12 mm

Height

3 mm

Length

2.5 m

IP44

n.rel.

Weight

125 g

750 lm

Material

Plastic

Protection class

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2344967 Paulmann 79871 LED strip + plug 2.5 m Warm white 2.5 m

User & Safety Instructions 2344967 Paulmann 79871 LED strip + plug 2.5 m Warm white 2.5 m

Description

The MaxLED 250 Strip with a length of 2.5m can be used even in wet rooms thanks to the innovative IP44 coating 'Protective Cover'. It is the perfect supplement to the basic set. With 10 Watt, the MaxLED strips are so powerful that they can easily be used for room lighting. Particularly in profiles they are real highlights. Warm-white strips provide a cozy and relaxing room and useful light.

This text is machine translated.

Features

  • Color temperature: 2700K - Hot white
  • can be shortened as required
  • Rear-side self-adhesive for easy mounting
  • Flexible material for mounting on flat or curved surfaces
  • LED-technology saves up to 80% energy as compared to conventional bulbs