• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 92923 LED recessed light (+ motion detector) LED (monochrome) Built-in LED 2.7 W White (glossy)

1/9
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

462 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED - mounted light

  • Power= 2.7 W Total luminous flux= 50 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

LED recessed light (+ motion detector)

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

2.7 W

2.7 W

50 lm

Total luminous flux

50 lm

2700 K

Colour

Warm white

Type

Square

Protection screen

Satinised

Light features

Indirect light emission

Low recess depth

Recess diameter

6 cm

Recess depth

3.5 cm

External length

7.8 cm

External width

7.8 cm

Protection class

II

Factory colour

White (glossy)

Material

Plastic

n.rel.

Light bulb included

Yes

Colour temperature range

2700 K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1782473 Paulmann 92923 LED recessed light (+ motion detector) LED (monochrome) Built-in LED 2.7 W White (glossy)

User & Safety Instructions 1782473 Paulmann 92923 LED recessed light (+ motion detector) LED (monochrome) Built-in LED 2.7 W White (glossy)

Description

Light does not always have to come from the ceiling. This spotlight is specially designed for wall mounting, sets attractive lighting effects and increases the safety in corridors or on stairs. The integrated motion detector switches on the light automatically as soon as you approach it. Thanks to the twilight sensor, the switching cycles only start when it gets dark outside. Please note the maximum mounting height of 50 centimeters.

This text is machine translated.

Scope of delivery

  • LED recessed light (+ motion detector)
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)