• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93412 Base Flush mount light LED (monochrome) GU10 5 W Iron (brushed)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED recessed light Base single lamp swiveling around 90mm 20° GU10 4.5W 350lm 230V 3000K brushed iron

  • Warm white light
  • Swivelling
  • Replaceable Lamp

Technical specifications

Product type

Flush mount light

Operating voltage

230 V

No. of bulbs

1

GU10

Bulb type

LED (monochrome)

Rating per bulb

5 W

5 W

350 lm

Total luminous flux

350 lm

2700 K

Colour

Warm white

Type

Circular

Protection screen

Satinised

Radiation angle

110°

Light features

Swivelling

Recess diameter

68 mm

Recess depth

90 mm

Outside Ø

90 mm

IP23

Protection class

II

Factory colour

Iron (brushed)

Material

Metal

Weight

157 g

n.rel.

Dim

(Ø) 90 mm

Light bulb included

Yes

Colour temperature range

2700 K

(Ø)

90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1807038 Paulmann 93412 Base Flush mount light LED (monochrome) GU10 5 W Iron (brushed)

User & Safety Instructions 1807038 Paulmann 93412 Base Flush mount light LED (monochrome) GU10 5 W Iron (brushed)

Description

Base-mounted spotlight 1 x 5 W in eissen brushed, are robust and user-friendly installation emitter made of metal, which is suitable for new installations as well as for the exchange of existing installations. Thanks to the 230 V-direct connection, you can use the lights can easily fully linked together. Included are replaceable GU10 LED lamp with its warm white light for an atmospheric ambience.

This text is machine translated.

Scope of delivery

  • Built-in light
  • Light Bulbs
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)