• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Capsule II High voltage mounting rail light URail Built-in LED 6 W LED (monochrome) White, Chrome

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

231 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail LED pendulum capsule II 420lm 6W 2700K 230V white, chrome

  • Power= 6 W
  • Total luminous flux= 338 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

High voltage mounting rail light

Series

URail

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

6 W

6 W

2700 K

Colour

Warm white

338 lm

Total luminous flux

338 lm

Light features

Dimmable

Max. length

130 cm

Protection class

II

Factory colour

White

Chrome

Material

Metal

Dim

(Ø) 8.7 cm

n.rel.

(Ø)

8.7 cm

Yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1559086 Paulmann Capsule II High voltage mounting rail light URail Built-in LED 6 W LED (monochrome) White, Chrome

User & Safety Instructions 1559086 Paulmann Capsule II High voltage mounting rail light URail Built-in LED 6 W LED (monochrome) White, Chrome

Warranty Terms

Warranty Terms 1559086 Paulmann Capsule II High voltage mounting rail light URail Built-in LED 6 W LED (monochrome) White, Chrome

Download

Download 1559086 Paulmann Capsule II High voltage mounting rail light URail Built-in LED 6 W LED (monochrome) White, Chrome

Description

With the versatile URail 230V-rail system you can easily illuminate various application areas within a room. Pendant lamp over the dining table or as a tres lighting set optical highlights and provide for a very nice atmosphere when eating, games, and nice conversations. The URail pendant capsule II is equipped with a permanently installed and efficient LED bulbs are delivered. It can be individually short and thus to meet your demands and geographical conditions.

This text is machine translated.

Scope of delivery

  • Rail light
  • User manual.

More interesting products

(*All information is plus legal VAT)