
Highlights & Details
URail Spot luxe ZB 4.8W RGBW GU10 signal
- Power= 4.8 W
- Total luminous flux= 350 lm
- Colour temperature= 2200 K
- Warm white, RGBW
Technical specifications
- Product type
LED track spotlight
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
GU10
- Bulb type
LED (monochrome)
- Rating per bulb
4.8 W
4.8 W
2200 K
- Colour
Warm white
RGBW
350 lm
- Total luminous flux
350 lm
- Light features
Incl. remote control
Incl. voice control
Selectable luminous flux
App-enabled
Colour-changing
30000
IP20
- Protection class
II
- Factory colour
Signal white
- Dim
(L x W x H) 65 x 90 x 163 mm
n.rel.
- Width
90 mm
- Height
163 mm
- Length
65 mm
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2200 K
- Radiation angle
38°
Zigbee
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220073 Paulmann Luxe LED track spotlight URail GU10 4.8 W LED (monochrome) Signal white
Warranty Terms
Warranty Terms 3220073 Paulmann Luxe LED track spotlight URail GU10 4.8 W LED (monochrome) Signal white
Description
This text is machine translated.
Features
- URail system lamp incl. installation instructions
- Directed light produces images and objects by targeted beam
- Smart can be controlled via APP, language or remote control
- With RGBW-multicolor color change




























