
Highlights & Details
URail Track spot Shine 225LM 5W 2700K 230V Chrom matt
- 1-flame
- II protection rating
- Ceiling mounting possible
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
5 W
5 W
2700 K
- Colour
Warm white
- Total luminous flux
225 lm
- Light features
Flexible
Swivelling
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Metal
- Dim
(L x W x H) 9 x 5.9 x 18 cm
n.rel.
- Width
5.9 cm
- Height
18 cm
- Length
9 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1461509 Paulmann Shine High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Chrome (matt)
User & Safety Instructions 1461509 Paulmann Shine High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Chrome (matt)
User & Safety Instructions 1461509 Paulmann Shine High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Chrome (matt)
Warranty Terms
Warranty Terms 1461509 Paulmann Shine High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Chrome (matt)
Download
Download 1461509 Paulmann Shine High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Chrome (matt)
Description
This text is machine translated.
Scope of delivery
- High voltage mounting rail light
- User manual

























