• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann URail Aldan High voltage mounting rail light URail Built-in LED 8 W LED (monochrome) White

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

URail LED rail spot Aldan 720lm 8W 2700K 230V white, black

  • Power= 8 W
  • Total luminous flux= 720 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

High voltage mounting rail light

Series

URail

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

8 W

8 W

2700 K

Colour

Warm white

720 lm

Total luminous flux

720 lm

Light features

Dimmable

Height-adjustable

Top and bottom light emission

Max. length

150 cm

30000 h

IP20

Protection class

II

Factory colour

White

Material

Plastic

Metal

Dim

(Ø x H) 98 mm x 170 mm

n.rel.

Height

170 mm

(Ø)

98 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386562 Paulmann URail Aldan High voltage mounting rail light URail Built-in LED 8 W LED (monochrome) White

Warranty Terms

Warranty Terms 2386562 Paulmann URail Aldan High voltage mounting rail light URail Built-in LED 8 W LED (monochrome) White

Description

The warm white URail spot Aldan II in the color white#black combines modern technology with elegant design and is compatible with all URail articles. It can be aligned as required and brings the light exactly where it is needed. With the URail 1-phase rail system, two different lighting scenarios can be realized within a room with just one rail.

This text is machine translated.

Features

  • Top and bottom light emission.

Scope of delivery

  • High-voltage mounting rail light
  • User manual.

Hints

Only suitable for URail rails

More interesting products

(*All information is plus legal VAT)