• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann URail Aldan High voltage mounting rail light URail Built-in LED 9 W LED (monochrome) Black (matt)

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

URail LED rail spot Aldan 820lm 9W 2700K 230V black matt, chrome

  • Surface/color: Black matt/chrome
  • URail system lamp including installation instructions
  • LED technology saves up to 80% electricity compared to conventional light bulbs

Technical specifications

Product type

High voltage mounting rail light

Series

URail

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

9 W

9 W

2700 K

Colour

Warm white

820 lm

Total luminous flux

820 lm

Light features

Dimmable

Max. length

150 cm

30000 h

IP20

Protection class

II

Factory colour

Black (matt)

Material

Plastic

Metal

Dim

(Ø x H) 98 mm x 170 mm

n.rel.

Height

170 mm

(Ø)

98 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194762 Paulmann URail Aldan High voltage mounting rail light URail Built-in LED 9 W LED (monochrome) Black (matt)

User & Safety Instructions 2194762 Paulmann URail Aldan High voltage mounting rail light URail Built-in LED 9 W LED (monochrome) Black (matt)

Warranty Terms

Warranty Terms 2194762 Paulmann URail Aldan High voltage mounting rail light URail Built-in LED 9 W LED (monochrome) Black (matt)

Description

The URail Spot Aldan in black combines modern technology with elegant design and is compatible with all URail articles. It can be adjusted as required and brings the light exactly where you need it. Together with the corresponding URail components you can create your own individual lighting system up to a total output of max. 1000W.

This text is machine translated.

Features

  • Top and bottom light emission.

Scope of delivery

  • URail system lamp
  • Installation instructions

Hints

Only suitable for URail rails

More interesting products

(*All information is plus legal VAT)