• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS PGAS 2-5 DS 80106056 Pneumatic straight grinder 160 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Compressed air pneumatic wheel grinder

  • No dust on the workpiece sideThanks to the collet chuck holder, it is optimally suitable for the recommended shank toolsPrint start enables fast and safe workingSpeed regulation for optimum work result

Technical specifications

  • Exhaust outlet: RearSpeed 500 RPMCollet chuck Ø 6 mmHeight: 30 mmInner-Ø Supply air hose: 6 mmAir consumption (idling): 0.4 m³/min.Air consumption (at load): 0.3 m³/min.
Product type

Pneumatic straight grinder

Features

incl. accessories

160 W

Length

235 mm

Idle speed

500 U/min

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632098 PFERD TOOLS PGAS 2-5 DS 80106056 Pneumatic straight grinder 160 W

User & Safety Instructions

User & Safety Instructions 2632098 PFERD TOOLS PGAS 2-5 DS 80106056 Pneumatic straight grinder 160 W

Description

The drive is equipped with a collet chuck tool holder for shank tools. The air outlet duct of the compressed air drive is located at the rear. The handy compressed air drive with pressure start and speed control is suitable for use with sinkers. It must be used with oil. 1 m from and 2.5 m supply air hose with 1/4" external thread connection and plug-in socket with thread (STGI), 1 suspension bracket, collet chuck 6 mm, 2 clamping wrenches.

This text is machine translated.

Scope of delivery

  • 2x clamping key
  • 1x collet chuck 6 mm
  • 1 m from and 2.5 m supply air hose

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.