• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS PGAS 3/35 HV 80106055 Pneumatic straight grinder 320 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Compressed air pneumatic wheel grinder

  • No dust on the workpiece sideThanks to the collet chuck holder, it is optimally suitable for the recommended shank toolsSafe working by dead man switching

Technical specifications

  • Exhaust outlet: RearSpeed 3500 RPMCollet chuck Ø 6 mmHeight: 38 mmInternal Ø Supply air hose 8 mmAir consumption (idling): 0.6 m³/min.Air consumption (at load): 0.5 m³/min.
Product type

Pneumatic straight grinder

320 W

Recess diameter

6 mm

Length

224 mm

Idle speed

3500 U/min

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2632097 PFERD TOOLS PGAS 3/35 HV 80106055 Pneumatic straight grinder 320 W

User & Safety Instructions

User & Safety Instructions 2632097 PFERD TOOLS PGAS 3/35 HV 80106055 Pneumatic straight grinder 320 W

Description

The drive is equipped with a collet chuck tool holder for shank tools. The air outlet duct of the compressed air drive is located at the rear. The compact and handy compressed air drive may only be used with oil. Due to the planetary gear, it has a high torque. 1 m from and 2.5 m supply air hose with 1/4" external thread connection and plug-in socket with thread (STGI), collet chuck 6 mm, 2 clamping keys.

This text is machine translated.

Scope of delivery

  • 2x clamping key
  • 1x collet chuck 6 mm
  • 1 m from and 2.5 m supply air hose

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.