
1/17
Flush mount light
230 V
1
LED (monochrome)
4.8 W
4.8 W
800.00 lm
800 lm
4000 K
Neutral white
Circular
0°
130 mm
0 mm
0 mm
60 mm
IP20
II
White
Metal
0.15 kg
n.rel.
(Ø) 1250 mm
Yes
4000 K
4000 K
4000 - 4000 K
1250 mm
yes
Datasheet 3312766 Philips 8720169308183 Diamond Flush mount light LED (monochrome) 4.8 W White
User & Safety Instructions 3312766 Philips 8720169308183 Diamond Flush mount light LED (monochrome) 4.8 W White
Conformity certificate 3312766 Philips 8720169308183 Diamond Flush mount light LED (monochrome) 4.8 W White
The necessary accessories are required to use the article as described.