• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Comorant 1738130PN Outdoor wall light LED (monochrome) E-27 42 W Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Outdoor wall light Como Rant

  • Power= 42 W

Technical specifications

Product type

Outdoor wall light

Type

Lantern

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

42 W

42 W

Light features

Dimmable

Bottom light emission

Protection class

I

IP44

Factory colour

Black

Material

Aluminium

Plastic

Weight

630 g

Dim

(L x W x H) 26.6 x 25 x 20.7 cm

n.rel.

Light bulb included

No

Width

25 cm

Height

20.7 cm

Length

26.6 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1687797 Philips LED Comorant 1738130PN Outdoor wall light LED (monochrome) E-27 42 W Black

Datasheet 1687797 Philips LED Comorant 1738130PN Outdoor wall light LED (monochrome) E-27 42 W Black

User & Safety Instructions

User & Safety Instructions 1687797 Philips LED Comorant 1738130PN Outdoor wall light LED (monochrome) E-27 42 W Black

Description

With the Philips myGarden wall light verse chon more your entire outdoor area: Whether garden, Veranda, patio, the driveway or balcony. The light is IP44 especially suitable for humidity environments and is protected against splash water.

This text is machine translated.

Scope of delivery

  • Outdoor wall light
  • User manual.

Hints

Suitable bulbs please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.98€ 60.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)