
1/7
LED outdoor wall light
Half-round
230 V
1
LED (monochrome)
4.3 W
4.3 W
2700 K
Warm white
800.00 lm
800 lm
II
IP44
Anthracite
Aluminium
760 g
(W x H x D) 120 x 240 x 140 mm
n.rel.
0 mm
Yes
120 mm
240 mm
140 mm
yes
Datasheet 3384997 Philips LED Reese 929004140801 LED outdoor wall light LED (monochrome) 4.3 W Anthracite
User & Safety Instructions 3384997 Philips LED Reese 929004140801 LED outdoor wall light LED (monochrome) 4.3 W Anthracite
Conformity certificate 3384997 Philips LED Reese 929004140801 LED outdoor wall light LED (monochrome) 4.3 W Anthracite