• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0803988 LS-EMSP-AL (78X18) BK Device markers Fitting type: Screw, Pivet Writing area: 78 x 18 mm Black 5

Image similar
Product type
Device markers
Fitting type
Screw
Pivet
Writing area length
78 mm
Writing area width
18 mm
Type
LS-EMSP-AL (78X18) BK
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Printability: Laser direct labeling
  • Device: 1012015 TOPMARK NEO
  • Recommended storage conditions: 23 °C / 50 % relative humidity. Dry and dark storage in the original packaging is recommended.
Type

LS-EMSP-AL (78X18) BK

Product type

Device markers

Fitting type

Screw

Pivet

Writing area length

78 mm

Writing area width

18 mm

Writing area

78 x 18 mm

Material

Aluminium

Features

Printable

Min. temperature

-25 °C

Max. temperature

+70 °C

Factory colour

Black

Dim

(L x W) 18 mm x 88 mm

Halogen-free

Yes

Content

5 pc(s)

Dimensions

88 mm x 18 mm

Suitable for application

Laser printers

Width

88 mm

Length

18 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2208765 Phoenix Contact 0803988 LS-EMSP-AL (78X18) BK Device markers Fitting type: Screw, Pivet Writing area: 78 x 18 mm Black 5

User & Safety Instructions

User & Safety Instructions 2208765 Phoenix Contact 0803988 LS-EMSP-AL (78X18) BK Device markers Fitting type: Screw, Pivet Writing area: 78 x 18 mm Black 5

Description

Device marker, aluminum shield, black, unlabeled, can be labeled with: TOPMARK NEO, TOPMARK LASER, mounting type: Screws, rivets, lettering field size: 78 x 18 mm

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?