• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0831615 LS-EMSP-AL (39X15) Device markers Fitting type: Screw, Pivet Writing area: 39 x 15 mm Aluminium

1/5
Image similar
Product type
Device markers
Fitting type
Screw
Pivet
Writing area length
39 mm
Writing area width
15 mm
Type
LS-EMSP-AL (39X15)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Printability: Laser direct labeling
  • Device: 1012015 TOPMARK NEO
  • Recommended storage conditions: 23 °C / 50 % relative humidity. Dry and dark storage in the original packaging is recommended.
Type

LS-EMSP-AL (39X15)

Product type

Device markers

Fitting type

Screw

Pivet

Writing area length

39 mm

Writing area width

15 mm

Writing area

39 x 15 mm

Material

Aluminium

Features

Printable

Min. temperature

-25 °C

Max. temperature

+120 °C

Factory colour

Aluminium

No. of markers

120

Labels per sheet

24

Dim

(L x W) 14.8 mm x 48.7 mm

Mounting hole diameter

3.2 mm

Halogen-free

Yes

Content

5 pc(s)

Dimensions

48.7 mm x 14.8 mm

Suitable for application

Laser printers

Width

48.7 mm

Length

14.8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2208848 Phoenix Contact 0831615 LS-EMSP-AL (39X15) Device markers Fitting type: Screw, Pivet Writing area: 39 x 15 mm Aluminium

User & Safety Instructions

User & Safety Instructions 2208848 Phoenix Contact 0831615 LS-EMSP-AL (39X15) Device markers Fitting type: Screw, Pivet Writing area: 39 x 15 mm Aluminium

Description

Aluminum device marking for screwing or riveting.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?