Image similar
LS-EMSP-V4A (50X30) 2H
Device markers
Screw
Pivet
50 mm
30 mm
50 x 30 mm
Steel
Printable
-80 °C
+400 °C
Silver
5
(L x W) 29.8 mm x 59.7 mm
Yes
5 pc(s)
59.7 mm x 29.8 mm
59.7 mm
29.8 mm
yes
Datasheet 2208769 Phoenix Contact 0803992 LS-EMSP-V4A (50X30) 2H Device markers Fitting type: Screw, Pivet Writing area: 50 x 30 mm Silver
Datasheet 2208769 Phoenix Contact 0803992 LS-EMSP-V4A (50X30) 2H Device markers Fitting type: Screw, Pivet Writing area: 50 x 30 mm Silver
User & Safety Instructions 2208769 Phoenix Contact 0803992 LS-EMSP-V4A (50X30) 2H Device markers Fitting type: Screw, Pivet Writing area: 50 x 30 mm Silver