• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0831589 LS-EMLP-AL (27X15) BK Device markers Fitting type: Adhesive Black No. of markers: 200 5 pc(s)

1/2
Image similar
Product type
Device markers
Fitting type
Adhesive
Type
LS-EMLP-AL (27X15) BK
Material
Aluminium
Features
self-adhesive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Printability: Laser direct labeling
  • Adhesive strength 250 µm
  • Device: 1012015 TOPMARK NEO
  • Recommended storage conditions: 23 °C / 50 % relative humidity. Dry and dark storage in the original packaging is recommended.
Type

LS-EMLP-AL (27X15) BK

Product type

Device markers

Fitting type

Adhesive

Material

Aluminium

Features

self-adhesive

Series

EMLP

Min. temperature

-25 °C

Max. temperature

+70 °C

Adhesive (yes/no)

Yes

Factory colour

Black

No. of markers

200

Labels per sheet

40

Dim

(L x W) 14.8 mm x 27 mm

Halogen-free

Yes

Content

5 pc(s)

Dimensions

27 mm x 14.8 mm

Suitable for application

Laser printers

Width

27 mm

Length

14.8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2208839 Phoenix Contact 0831589 LS-EMLP-AL (27X15) BK Device markers Fitting type: Adhesive Black No. of markers: 200 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2208839 Phoenix Contact 0831589 LS-EMLP-AL (27X15) BK Device markers Fitting type: Adhesive Black No. of markers: 200 5 pc(s)

Description

Aluminum device marking for sticking.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?