1/3
Image similar
LS-EMLP-AL (60X30) RD
Device markers
Adhesive
60 mm
30 mm
60 x 30 mm
Aluminium
self-adhesive
EMLP
-25 °C
+70 °C
Yes
Red
50
10
(L x W) 29.8 mm x 59.7 mm
Yes
5 pc(s)
59.7 mm x 29.8 mm
Laser printers
59.7 mm
29.8 mm
yes
Datasheet 2208844 Phoenix Contact 0831598 LS-EMLP-AL (60X30) RD Device markers Fitting type: Adhesive Writing area: 60 x 30 mm Red No. of
User & Safety Instructions 2208844 Phoenix Contact 0831598 LS-EMLP-AL (60X30) RD Device markers Fitting type: Adhesive Writing area: 60 x 30 mm Red No. of