• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0831056 CARRIER-PMP (110X38) Label holder Fitting type: Screw, Pivet Writing area: 110 x 38 mm Black No.

1/3
Image similar
Product type
Label holder
Fitting type
Screw
Pivet
Writing area length
110 mm
Writing area width
38 mm
Type
CARRIER-PMP (110X38)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CARRIER-PMP (110X38)

Product type

Label holder

Fitting type

Screw

Pivet

Writing area length

110 mm

Writing area width

38 mm

Writing area

110 x 38 mm

Material

PA

Series

CARRIER

Min. temperature

-40 °C

Max. temperature

+105 °C

Factory colour

Black

No. of markers

10

Dim

(L x W) 110 mm x 38 mm

Halogen-free

Yes

Content

10 pc(s)

Dimensions

38 mm x 110 mm

Width

38 mm

Length

110 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2208824 Phoenix Contact 0831056 CARRIER-PMP (110X38) Label holder Fitting type: Screw, Pivet Writing area: 110 x 38 mm Black No.

Datasheet 2208824 Phoenix Contact 0831056 CARRIER-PMP (110X38) Label holder Fitting type: Screw, Pivet Writing area: 110 x 38 mm Black No.

User & Safety Instructions

User & Safety Instructions 2208824 Phoenix Contact 0831056 CARRIER-PMP (110X38) Label holder Fitting type: Screw, Pivet Writing area: 110 x 38 mm Black No.

Description

The assembly can be done with screws, the hose clamps SCRT ... or the cable ties WT. The application area is the clear identification of devices and control cabinets.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?