• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1014046 PATG HF 1/15 Label holder Fitting type: Slide-on Writing area: 15 x 5.7 mm Transparent, Black No

1/5
Image similar
Product type
Label holder
Fitting type
Slide-on
Writing area length
15 mm
Writing area width
5.7 mm
Type
PATG HF 1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

PATG HF 1/15

Product type

Label holder

Fitting type

Slide-on

Writing area length

15 mm

Writing area width

5.7 mm

Writing area

15 x 5.7 mm

Material

TPU

Features

Halogen-free

Series

PATG

Min. temperature

-40 °C

Max. temperature

+85 °C

Suitable for outside Ø (min.)

1.3 mm

Suitable for outside Ø (max.)

2.8 mm

Factory colour

Transparent

Black

No. of markers

1000

Dim

(L x W) 18 mm x 5.7 mm

Type

Profile

Halogen-free

Yes

Content

1000 pc(s)

Dimensions

5.7 mm x 18 mm

Width

5.7 mm

Length

18 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2208930 Phoenix Contact 1014046 PATG HF 1/15 Label holder Fitting type: Slide-on Writing area: 15 x 5.7 mm Transparent, Black No

Datasheet 2208930 Phoenix Contact 1014046 PATG HF 1/15 Label holder Fitting type: Slide-on Writing area: 15 x 5.7 mm Transparent, Black No

User & Safety Instructions

User & Safety Instructions 2208930 Phoenix Contact 1014046 PATG HF 1/15 Label holder Fitting type: Slide-on Writing area: 15 x 5.7 mm Transparent, Black No

Description

Extensive approvals ensure international use.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?