1/5
Image similar
LS-EMSP-AL (75,6X54)
Device markers
Screw
Pivet
75.6 mm
54 mm
75.6 x 54 mm
Aluminium
Printable
-25 °C
+120 °C
Aluminium
30
6
(L x W) 53.7 mm x 85.6 mm
3.2 mm
Yes
5 pc(s)
85.6 mm x 53.7 mm
Laser printers
85.6 mm
53.7 mm
yes
Datasheet 2208850 Phoenix Contact 0831618 LS-EMSP-AL (75,6X54) Device markers Fitting type: Screw, Pivet Writing area: 75.6 x 54 mm Alumin
User & Safety Instructions 2208850 Phoenix Contact 0831618 LS-EMSP-AL (75,6X54) Device markers Fitting type: Screw, Pivet Writing area: 75.6 x 54 mm Alumin