1/5
Image similar
LS-EMSP-AL (150X120)
Device markers
Screw
Pivet
150 mm
120 mm
150 x 120 mm
Aluminium
Thermal transfer printer
Printable
-25 °C
+120 °C
Aluminium
5
1
(L x W) 120 mm x 160 mm
3.2 mm
Yes
5 pc(s)
160 mm x 120 mm
Laser printers
160 mm
120 mm
yes
Datasheet 2208854 Phoenix Contact 0831622 LS-EMSP-AL (150X120) Device markers Fitting type: Screw, Pivet Writing area: 150 x 120 mm Alumin
User & Safety Instructions 2208854 Phoenix Contact 0831622 LS-EMSP-AL (150X120) Device markers Fitting type: Screw, Pivet Writing area: 150 x 120 mm Alumin