• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 0831632 LS-EMSP-AL (150X80) BK Device markers Fitting type: Screw, Pivet Writing area: 150 x 80 mm Black

1/5
Image similar
Product type
Device markers
Fitting type
Screw
Pivet
Writing area length
150 mm
Writing area width
80 mm
Type
LS-EMSP-AL (150X80) BK
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Printability: Laser direct labeling
  • Device: 1012015 TOPMARK NEO
  • Recommended storage conditions: 23 °C / 50 % relative humidity. Dry and dark storage in the original packaging is recommended.
Type

LS-EMSP-AL (150X80) BK

Product type

Device markers

Fitting type

Screw

Pivet

Writing area length

150 mm

Writing area width

80 mm

Writing area

150 x 80 mm

Material

Aluminium

Features

Printable

Min. temperature

-25 °C

Max. temperature

+70 °C

Factory colour

Black

No. of markers

10

Labels per sheet

2

Dim

(L x W) 80 mm x 160 mm

Mounting hole diameter

3.2 mm

Halogen-free

Yes

Content

5 pc(s)

Dimensions

160 mm x 80 mm

Width

160 mm

Length

80 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2208860 Phoenix Contact 0831632 LS-EMSP-AL (150X80) BK Device markers Fitting type: Screw, Pivet Writing area: 150 x 80 mm Black

Datasheet 2208860 Phoenix Contact 0831632 LS-EMSP-AL (150X80) BK Device markers Fitting type: Screw, Pivet Writing area: 150 x 80 mm Black

User & Safety Instructions

User & Safety Instructions 2208860 Phoenix Contact 0831632 LS-EMSP-AL (150X80) BK Device markers Fitting type: Screw, Pivet Writing area: 150 x 80 mm Black

Description

Aluminum device marking for screwing or riveting.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?