• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1013133 Fuse serial terminal Black 50 pc(s)

Image similar
Product type
Fuse serial terminal
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
28 A
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • UT 4-L/HESI (5X20)-DIO/U-OL

Technical specifications

Product type

Fuse serial terminal

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Black

Nominal current

28 A

Nominal current - rounded value

28 A

Nominal voltage

500 V

Manufacturer part #

1013133

Content

50 pc(s)

Type

UT 4-L/HESI (5X20)-DIO/U-OL

Dim

(W x H x D) 6.15 x 92.69325 x 94.53 mm

Width

6.15 mm

Height

92.69325 mm

Flammability rating

V0

Depth

94.53 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3561708 Phoenix Contact 1013133 Fuse serial terminal Black 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3561708 Phoenix Contact 1013133 Fuse serial terminal Black 50 pc(s)