• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1090619 Fuse serial terminal 10.15 mm Push-in connector Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Fuse serial terminal
Connection
Push-in connector
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse serial terminal

  • PT 10-HESILED 250 (6,3X32)

Technical specifications

  • Cover plate required: No.
  • Suitable for single wire cross sections of 0.5-16 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves of 0.5-10 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 0.5-10 mm²
  • Number of floors: 1
  • Fuse design: G-fuse 6,3X32 mm
  • Fuse holder type: Other
  • Design of electrical connection 1: Other
  • Design of electrical connection 2: Other
  • Rated current In:10 A.
  • Flammability class of insulation material according to UL94: V0
Packaging type

Piece

Product type

Fuse serial terminal

Connection

Push-in connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

16 mm²

Clamp width

10.15 mm

Factory colour

Grey

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

250 V

Manufacturer part #

1090619

Content

1 pc(s)

Type

PT 10-HESILED 250 (6,3X32)

Dim

(L x W x H) 88.9 x 10.15 x 88.9 mm

Width

10.15 mm

Height

88.9 mm

Length

88.9 mm

Flammability rating

V0

Depth

77.23004 mm

Rated voltage

250 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563596 Phoenix Contact 1090619 Fuse serial terminal 10.15 mm Push-in connector Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3563596 Phoenix Contact 1090619 Fuse serial terminal 10.15 mm Push-in connector Grey 1 pc(s) Piece

Description

Fuse serial terminal, type of fuse: Glass / ceramic / ..., type of fuse: G / 6.3 x 32, rated voltage: 250 V, rated current: 10 A, connection type: Push-in connection, cross-section : 0.5 mm² - 16 mm², color: Grey

This text is machine translated.