• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1154813 Fuse serial terminal Push-in connector Black 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Fuse serial terminal
Connection
Push-in connector
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse serial terminal

  • PT 6-DREHSI (6,3X32)

Technical specifications

  • Cover plate required: No.
  • Suitable for single wire cross sections of 0.5-10 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves of 0.5-6 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 0.5-10 mm²
  • Number of floors: 1
  • Fuse design: G-fuse 6,3X32 mm
  • Fuse holder type: Other
  • Design of electrical connection 1: Other
  • Design of electrical connection 2: Other
  • Rated current In:10 A.
  • Flammability class of insulation material according to UL94: V0
  • Mounting type: Top hat rail TH35
  • Material of the insulating body: Other
Packaging type

Piece

Product type

Fuse serial terminal

Connection

Push-in connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

No. of rows

1

Factory colour

Black

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

1000 V

Manufacturer part #

1154813

Content

1 pc(s)

Type

PT 6-DREHSI (6,3X32)

Dim

(W x H x D) 12.3 x 77.734246 x 49.65 mm

Width

12.3 mm

Height

77.734246 mm

Flammability rating

V0

Connector colour

Black

Depth

49.65 mm

Rated voltage

1000 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3565087 Phoenix Contact 1154813 Fuse serial terminal Push-in connector Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3565087 Phoenix Contact 1154813 Fuse serial terminal Push-in connector Black 1 pc(s) Piece

Description

Fuse serial terminal, type of fuse: Glass / ceramic / ..., type of fuse: G / 6.3 x 32, rated voltage: 1000 V, rated current: 10 A, connection type: Push-in connection, rated cross-section: 6 mm², Cross-section: 0.5 mm²- 10 mm², mounting type: NS 35/7.5 , NS 35/15, color: black

This text is machine translated.