• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1088744 Fuse serial terminal Push-in connector Black 50 pc(s)

Image similar
Product type
Fuse serial terminal
Connection
Push-in connector
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
6 mm²
Nominal current - rounded value
6.3 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse serial terminal

  • PTV 4-HESILED 60 (5X20)

Technical specifications

  • Cover plate required: Yes
  • Suitable for single wire cross sections of 0.2-6 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves of 0.2-4 mm²
  • Suitable for wire cross-section of without wire-end sleeves: 0.2-6 mm²
  • Number of floors: 1
  • Fuse insert design: Other
  • Fuse holder type: Other
  • Design of electrical connection 1: Other
  • Design of electrical connection 2: Other
  • Rated current In:6.3 A.
  • Flammability class of insulation material according to UL94: V0
  • Mounting type: Top hat rail TH35
  • Material of the insulating body: Other
Product type

Fuse serial terminal

Connection

Push-in connector

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

6 mm²

No. of rows

1

Factory colour

Black

Nominal current

6.3 A

Nominal current - rounded value

6.3 A

Nominal voltage

60 V

Manufacturer part #

1088744

Content

50 pc(s)

Type

PTV 4-HESILED 60 (5X20)

Dim

(W x H x D) 6.15 x 63.271644 x 63.38 mm

Width

6.15 mm

Height

63.271644 mm

Flammability rating

V0

Depth

63.38 mm

Rated voltage

60 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3563716 Phoenix Contact 1088744 Fuse serial terminal Push-in connector Black 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3563716 Phoenix Contact 1088744 Fuse serial terminal Push-in connector Black 50 pc(s)

Description

Fuse serial terminal, type of fuse: Glass / ceramic / ..., type of fuse: G / 5 x 20, rated voltage: 60 V, rated current: 6.3 A, connection type: Push-in connection, 1. Floor, rated cross-section: 4 mm², cross-section: 0.2 mm²-6 mm², mounting type: NS 35 /7.5, NS 35/15, color: Black

This text is machine translated.