• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1021784 Sensor/actuator connector Plug, right angle No. of pins (RJ): 8 1 pc(s)

1/6
Image similar
Product type
Sensor/actuator connector
Connector type
Plug, right angle
Connection side A
M12 plug, right angle
No. of pins
8
Nominal voltage
48 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Signal type/category: Ethernet / PROFINET CAT6A (IEC 11801), 10 GBit/s.
  • Standards/regulations: M12-plug connector IEC 61076-2-109 according to
  • Insulation resistance ≥ 100 Ω
  • Mating cycles: ≥ 100
  • Tightening torque: 1.5 Nm (screw the plug insert with the socket housing all the way to the stop)
  • Pollution level 3
  • Flammability class according to UL 94: V0
  • Overvoltage category II
  • Material grip body: Die-cast zinc, nickel-plated
  • Material knurl: PA 6.6
  • Material seal: NBR
Type

SACC-P12MRX-8CT-CL SH

Product type

Sensor/actuator connector

Connector type

Plug, right angle

Connection side A

M12 plug, right angle

No. of pins

8

Nominal voltage

48 V AC

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Connector cross-section (max.)

0.34 mm²

Outside Ø

22.1 mm

Connection

Crimp

Coding

X

max. cross section

0.34 mm²

Min. cross section

0.14 mm²

IP65

Features

PROFINET

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

1021784

Content

1 pc(s)

Cable Ø (max.)

10 mm

Cable Ø up to

6.5 mm

Cable Ø range

6.5 - 10 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2208981 Phoenix Contact 1021784 Sensor/actuator connector Plug, right angle No. of pins (RJ): 8 1 pc(s)

Datasheet 2208981 Phoenix Contact 1021784 Sensor/actuator connector Plug, right angle No. of pins (RJ): 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2208981 Phoenix Contact 1021784 Sensor/actuator connector Plug, right angle No. of pins (RJ): 8 1 pc(s)

Description

Plug-and-Produce: Convenient and secure insertion through cross-manufacturer locking system. Extremely compact due to small connection space and high contact density. Automated processing possible.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?