1/6
Image similar
SACC-P12MSD-4CT-CM SH PN
Sensor/actuator connector
Plug, straight
M12 plug, straight
4
48 V AC
4 A
4 A
1 mm²
1 mm²
Crimp
D
1 mm²
IP65
Shielded
-40 °C
+85 °C
Screw-on
1021830
1 pc(s)
7.5 mm
4.5 mm
4.5 - 7.5 mm
yes
Datasheet 2208984 Phoenix Contact 1021830 Sensor/actuator connector Plug, straight No. of pins (RJ): 4 1 pc(s)
Datasheet 2208984 Phoenix Contact 1021830 Sensor/actuator connector Plug, straight No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions 2208984 Phoenix Contact 1021830 Sensor/actuator connector Plug, straight No. of pins (RJ): 4 1 pc(s)