
1/5
Image similar
SACC-MSB-2QO SH PB SCO
Sensor/actuator connector
Plug, straight
M12 plug, straight
2
48 V AC
4 A
4 A
0.75 mm²
19 mm
Cut & Clip
B
CuSn
Ni/Au
0.75 mm²
0.25 mm²
IP65
Shielded
-40 °C
+85 °C
Screw-on
1413931
1 pc(s)
9.7 mm
5 mm
5 - 9.7 mm
Other
48 V
TRUE
Other
Zinc
Other
85-85 °C
V0
Insulation displacement connection
Nickel
II
3
Straight
0.75-0.75 mm²
FALSE
4 A
100
yes
Datasheet 2209199 Phoenix Contact 1413931 Sensor/actuator connector Plug, straight No. of pins (RJ): 2 1 pc(s)
User & Safety Instructions 2209199 Phoenix Contact 1413931 Sensor/actuator connector Plug, straight No. of pins (RJ): 2 1 pc(s)