• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX-RCI 1-M 1212727 Crimper Insulated cable lugs 0.14 up to 1 mm²

EAN:
Part number:
Item no:
Dispatches on Thu, 7 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crimper

Manufacturer part #

1212727

Range of uses

Insulated cable lugs

Crimp area

0.14 up to 1 mm²

Crimp area AWG

18 up to 26 awg

Crimp area (min.)

0.14 mm²

Crimp area (max.)

1 mm²

Crimp area AWG (min.)

26 awg

Crimp area AWG (max.)

18 awg

Length

204 mm

Weight

615.2 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1272838 Phoenix Contact CRIMPFOX-RCI 1-M 1212727 Crimper Insulated cable lugs 0.14 up to 1 mm²

Description

Features

  • For insulated cable lugs
  • Three marked die stations
  • Automatic lock can be unlatched
  • Lateral Entry.

Hints

Special order, no right of withdrawal. This text is machine translated.

More interesting products

(*All information is plus legal VAT)