• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX-RCI 2,5-M 1212728 Crimper Insulated cable lugs 0.5 up to 1.5 mm²

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crimper

Manufacturer part #

1212728

Range of uses

Insulated cable lugs

Crimp area

0.5 up to 1.5 mm²

Crimp area AWG

16 up to 20 awg

Crimp area (min.)

0.5 mm²

Crimp area (max.)

1.5 mm²

Crimp area AWG (min.)

20 awg

Crimp area AWG (max.)

16 awg

Length

204 mm

Weight

616.8 g

204 m

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1272839 Phoenix Contact CRIMPFOX-RCI 2,5-M 1212728 Crimper Insulated cable lugs 0.5 up to 1.5 mm²

Description

Features

  • For insulated cable lugs
  • Two marked die stations
  • Automatic lock can be unlatched
  • Lateral Entry.

Hints

Special order, no right of withdrawal. This text is machine translated.

More interesting products

(*All information is plus legal VAT)