• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact CRIMPFOX-RCI DIN 6 1212729 Crimper Insulated cable lugs 0.5 up to 6 mm²

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crimper

Manufacturer part #

1212729

Range of uses

Insulated cable lugs

Crimp area

0.5 up to 6 mm²

Crimp area (min.)

0.5 mm²

Crimp area (max.)

6 mm²

Length

204 mm

Weight

674.9 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1272840 Phoenix Contact CRIMPFOX-RCI DIN 6 1212729 Crimper Insulated cable lugs 0.5 up to 6 mm²

Description

For insulated DIN cable lugs symetrisch · Three marked die stations · Automatic lock can be unlatched · Lateral Entry.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)