• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Fiber media converter PSI-MOS-RS485W2/FO 850 T FO converter

Image similar
Product type
Fiber media converter
Mounting type
DIN rail
Enclosure material
PA 6.6-FR
Connection
COMBICON
Push-fit screw connector
B-FOC (ST®)
Functions (FO)
FO converter
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,525.00 / piece)
€ 1,525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fiber media converter

Mounting type

DIN rail

Manufacturer

Phoenix Contact

Enclosure material

PA 6.6-FR

Connection

COMBICON

Push-fit screw connector

B-FOC (ST®)

Functions (FO)

FO converter

Supply voltage (num.)

24 V DC

Supply current

120 mA

Channels

1

Interfaces

RS485

Protection class

IP20

Factory colour

Green

Operating temperature (min.)

-20 °C

Operating temperature (max.)

+60 °C

Compatible with

PCF

Fibre opics

Manufacturer part #

2708326

Content

1 pc(s)

Connector type

Screw-lock latch

35.2

103.63 mm

103.74 mm

Other

DC

TRUE

18-30 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 788034 Phoenix Contact Fiber media converter PSI-MOS-RS485W2/FO 850 T FO converter

User & Safety Instructions

User & Safety Instructions 788034 Phoenix Contact Fiber media converter PSI-MOS-RS485W2/FO 850 T FO converter

Description

FO converter with integrated optical diagnosis, alarm contact, for RS-485 2-wire bus systems (SUCONET K, Modbus ...) up to 500 kbps, NRZ coding, T-coupler with two FO interfaces (BFOC), 850 nm, for HCS/fiber glass cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,674.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)