
1/2
Image similar
Reed switch
MS-216-3
25
20
1 maker
200 V DC
140 V AC
1 A
10 W
Open end cable
0.50 m
Acrylonitrile butadiene styrene
+85 °C
-20 °C
Casing
25.2 mm
5.6 mm
(Ø x L) 5.6 mm x 25.2 mm (Casing)
Yes
20 - 25
10 W
1 A
MS-216-3
Cable 500 mm
Datasheet 503549 PIC MS-216-3 Cylindrical Reed Sensor N/A 1 A 10 W
User & Safety Instructions 503549 PIC MS-216-3 Cylindrical Reed Sensor N/A 1 A 10 W
Information 503549 PIC MS-216-3 Cylindrical Reed Sensor N/A 1 A 10 W
Certificate 503549 PIC MS-216-3 Cylindrical Reed Sensor N/A 1 A 10 W
€ 20.98*
The necessary accessories are required to use the article as described.