• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIC PMC-1001 N/A 1 W

Image similar
Product type
Reed switch
Contact type
1 maker
Switching voltage (max.)
180 V DC
130 V AC
Switching current (max.)
0.7 A
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

857 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.89 / piece)
€ 2.99
-70 %
€ 0.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PIC PMC-1001 N/A 1 W

Our service for you

Technical specifications

Product type

Reed switch

Type

PMC-1001

Water activity (max.)

35

Water activity (min.)

10

Contact type

1 maker

Contact material

Rh (Rhodium)

Switching voltage (max.)

180 V DC

130 V AC

Switching current (max.)

0.7 A

Max. switching capacity

10 W

Connection

Solder pins

Enclosure material

Glass

Max. temperature

+125 °C

Min. temperature

-40 °C

Dim. (add. text)

Casing

Length

10 mm

(Ø)

2 mm

Dim

(Ø x L) 2 mm x 10 mm (Casing)

RoHS-compliant

Yes

Water activity

10 - 35

Switching capacity

1 W

Type

KSK-1A87-1040

Documents & Downloads

Datasheet

Datasheet 503878 PIC PMC-1001 N/A 1 W

User & Safety Instructions

User & Safety Instructions 503878 PIC PMC-1001 N/A 1 W

Information

Information 503878 PIC PMC-1001 N/A 1 W

Description

Economical standard reed switch with high durability and reliability.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.96€ 20.66*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)