• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIC PMC-2021 Reed switch 1 maker 200 V DC, 250 V AC 1.5 A 50 W

Product type
Reed switch
Contact type
1 maker
Switching voltage (max.)
200 V DC
250 V AC
Switching current (max.)
1.5 A
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

867 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 5.99
-70 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PIC PMC-2021 Reed switch 1 maker 200 V DC, 250 V AC 1.5 A 50 W

Our service for you

Technical specifications

Product type

Reed switch

Type

PMC-2021

Water activity (max.)

40

Water activity (min.)

25

Contact type

1 maker

Contact material

Rh (Rhodium)

Switching voltage (max.)

200 V DC

250 V AC

Switching current (max.)

1.5 A

Max. switching capacity

50 W

Connection

Solder pins

Enclosure material

Glass

Max. temperature

+125 °C

Min. temperature

-60 °C

Dim. (add. text)

Casing

Length

20 mm

(Ø)

2.54 mm

Dim

(Ø x L) 2.54 mm x 20 mm (Casing)

RoHS-compliant

Yes

Water activity

25 - 40

Switching capacity

20 W

Switching voltage


1000 V

Switching current


1 A

Type

KSK-1A79-1550

Documents & Downloads

Datasheet

Datasheet 503843 PIC PMC-2021 Reed switch 1 maker 200 V DC, 250 V AC 1.5 A 50 W

User & Safety Instructions

User & Safety Instructions 503843 PIC PMC-2021 Reed switch 1 maker 200 V DC, 250 V AC 1.5 A 50 W

Information

Information 503843 PIC PMC-2021 Reed switch 1 maker 200 V DC, 250 V AC 1.5 A 50 W

Description

This reed switch is used especially where high electrical strength and a high switching voltage are required.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98€ 19.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)