• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picotronic Laser module Cross line Red 5 mW CB 635-5-3 (16x45)-PL

1/5
Product type
Laser module
Emission characteristics
Cross line
Wavelength
635 nm
Power
5 mW
(Ø)
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Insulated Cross laser, red

  • Red
  • Laser category: 1
  • Emission characteristics: Cross line
  • Yellow sign with the inscription 'Laser Class 1 in accordance with DIN EN 60825-1 2008:5', black border.

Technical specifications

Product type

Laser module

Type

CB 635-5-3 (16x45)-PL

Emission characteristics

Cross line

Focus properties

3000 mm fixed-focus

Factory colour

Red

Wavelength

635 nm

5 mW

(Ø)

16 mm

Length

45 mm

Laser category

1

Angular aperture

90°

Beam divergence

0.3 mrad

Clearance

5 m

Operating voltage

3 V DC

Operating current

51 mA

Material

Aluminium

Dim

(Ø x L) 16 mm x 45 mm

Weight

24 g

RoHS-compliant

Yes

Max. temperature

50 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1283425 Picotronic Laser module Cross line Red 5 mW CB 635-5-3 (16x45)-PL

User & Safety Instructions

User & Safety Instructions 1283425 Picotronic Laser module Cross line Red 5 mW CB 635-5-3 (16x45)-PL

Information

Information 1283425 Picotronic Laser module Cross line Red 5 mW CB 635-5-3 (16x45)-PL

Conformity certificate

Conformity certificate 1283425 Picotronic Laser module Cross line Red 5 mW CB 635-5-3 (16x45)-PL

Description

Hints

Laser beam! Observe safety instructions! Never look into the beam (may damage your retina).

More interesting products

(*All information is plus legal VAT)