• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pin insert 09200032634 HARTING Content: 1 pc(s) Pin inset

Packaging type
Piece
Product type
Pin inset
Number of pins
3
Type
09200032634
Manufacturer part #
09200032634
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin insert

Our service for you

Technical specifications

  • Net weight: 15.52 g
  • Size: 3 A
  • Rated current: 10 A
  • Number of contacts: 3
  • Wire cross-section: 0.25 mm² - 1.5 mm²
  • Gender: Pin
  • Plug-in cycles: ≥ 500
  • Rated voltage Conductor-earth: 230 V
  • Rated voltage Conductor-conductor: 400 V
  • Rated surge voltage: 4 kV
  • Contact surface: Silver-plated
  • Pollution degree: 3
Packaging type

Piece

Type

09200032634

Product type

Pin inset

Manufacturer part #

09200032634

Factory colour

Pebble grey (RAL 7032)

Number of pins

3

Connection

Han Quick-Lock®

Total no. of pins

3 + PE

Content

1 pc(s)

Material

Polycarbonate (PC)

Copper alloy

Max. temperature

+125 °C

Leading contact (PE)

Yes

Documents & Downloads

Datasheet

Datasheet 1989463 Pin insert 09200032634 HARTING Content: 1 pc(s) Pin inset

User & Safety Instructions

User & Safety Instructions 1989463 Pin insert 09200032634 HARTING Content: 1 pc(s) Pin inset

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)