• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PROCELL Procell Intense Camera battery CR 2 Lithium 920 mAh 3 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Duracell Procell Intense CR2

  • Reliable and long-lasting performance
  • Long shelf life, low self discharge
  • Temperature range -20 to +54°C

Technical specifications

Product type

Camera battery

Size

CR 2

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

920 mAh

Alternative battery types

EL1CR2

KCR2

RLCR2

DLCR2

DLCR2B

DR2R

RLCR2-L

5046LC

CR17355

Temperature range

-20 to +54 °C

Height

27 mm

(Ø)

15.6 mm

Weight

11 g

Content

1 pc(s)

Type

Procell Intense

Dim

(Ø x H) 15.6 mm x 27 mm

Documents & Downloads

Datasheet

Datasheet 3402170 PROCELL Procell Intense Camera battery CR 2 Lithium 920 mAh 3 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3402170 PROCELL Procell Intense Camera battery CR 2 Lithium 920 mAh 3 V 1 pc(s)

Description

The PROCELL alkaline Intense battery offers stable power and a long life, WAS makes it Ideal for professional applications. Applications: Smoke detectors, electronic door locks, automatic water taps, odors and other professional devices with Hohem energy consumption.

This text is machine translated.

What kind of Camera Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)