Piece
Dual port PG terminal
Pull spring
Terre
0.08 mm²
2.5 mm²
0.08 mm²
4 mm²
28
14
5.2 mm
2
4
Green
Yellow
22 A
22 A
500 V
8 mm
10 mm
3040067
50 pc(s)
Yes
STTB 2,5/2P-PE
(L x W x H) 71.5 x 5.2 x 47.5 mm
5.2 mm
47.5 mm
71.5 mm
3
V0
PA
PA
yes
Datasheet 565547 Protective conductor double-level terminal block STTB 2,5/2P-PE 3040067 Phoenix Contact
User & Safety Instructions 565547 Protective conductor double-level terminal block STTB 2,5/2P-PE 3040067 Phoenix Contact
€ 556.97*
The necessary accessories are required to use the article as described.