• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Protective conductor double-level terminal block STTB 2,5/2P-PE SO 3040915 Phoenix Contact

Product type
Dual port PG terminal
Connection
Pull spring
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
22 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 9.30 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

Dual port PG terminal

Connection

Pull spring

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

28

AWG max.

12

Clamp width

5.2 mm

No. of rows

2

Pins per row

2

Number of pins

2

Factory colour

Green

Yellow

Nominal current

22 A

Nominal current - rounded value

22 A

Nominal voltage

500 V

Min. stripping length

8 mm

Stripping length (max.)

10 mm

Manufacturer part #

3040915

Content

50 pc(s)

Industrial packaging

Yes

Type

STTB 2,5/2P-PE SO

Dim

(L x W x H) 71.5 x 5.2 x 47.5 mm

Width

5.2 mm

Height

47.5 mm

Length

71.5 mm

Flammability rating

V0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 566307 Protective conductor double-level terminal block STTB 2,5/2P-PE SO 3040915 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 566307 Protective conductor double-level terminal block STTB 2,5/2P-PE SO 3040915 Phoenix Contact

Description

Protective conductor double-level terminal block, Cross section:  0.08 mm² - 4 mm², AWG: 28 - 12, Connection type: Spring-cage/plug-in connection, Width: 5.2 mm, Color: green/yellow, Mounting type: NS 35/15, NS 35/7,5

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 546.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)