• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflecta TV Stand 43P-2020T weiß TV base 43,2 cm (17") - 109,2 cm (43") Tiltable, Swivelling, Swivelling, Height-adjusta

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reflecta TV Stand 43P-2020T weiß TV base

  • Holder type: Tiltable, Swivelling, Swivelling, Height-adjustable
  • Supports VESA standards up to
  • Suitable for displays sized (range): 43,2 cm (17") - 109,2 cm (43")
  • Load capacity (max.) 15 kg

Technical specifications

  • Cable management
  • Adjustable rack
  • Rollers
Product type

TV base

Suitable for

43,2 cm (17")

109,2 cm (43")

Suitable for

43,2 cm (17") - 109,2 cm (43")

Holder type

Tiltable

Swivelling

Swivelling

Height-adjustable

Features

Tray

Max. load capacity

15 kg

No

75 x 75 mm

100 x 100 mm

100 x 200 mm

200 x 100 mm

200 x 200 mm

Rotation

360°

Tilt range (bottom)

-35°

Tilt range (top)

35°

Swivel range (left)

90°

Swivel range (right)

90°

Min. distance to floor/ceiling

830 mm

Max. distance to floor/ceiling

1100 mm

Width

406 mm

Height

1155 mm

Depth

406 mm

Factory colour

White

Material (details)

Steel (powder-coated)
Plastic

Weight

7.5 kg

Dim

(W x H x D) 406 x 1155 x 406 mm

Add-on displays

1 Display(s)

Documents & Downloads

Datasheet

Datasheet 3730536 Reflecta TV Stand 43P-2020T weiß TV base 43,2 cm (17") - 109,2 cm (43") Tiltable, Swivelling, Swivelling, Height-adjusta

User & Safety Instructions

User & Safety Instructions 3730536 Reflecta TV Stand 43P-2020T weiß TV base 43,2 cm (17") - 109,2 cm (43") Tiltable, Swivelling, Swivelling, Height-adjusta

Description

New freedom for living room and workspace
The new TV stand 43P-202T by Reflecta impresses by elegance and mobility. It wears the screens in especially tasteful way.
When technology and living environments are to come together in harmony, the way screens are presented determines the comfort and atmosphere. The Reflecta 43P-20T TV stand opens up a new possibility not only to position large displays, but also to move, tilt and scene them flexibly without disturbing the spatial design. The sophisticated design combines functionality with a discreet elegance that enlivens rooms while exuding peace and quiet.
The Reflecta TV stand 43P-20T is a chic, universal solution for screen sizes from 17 to 43 inches (43 to 109 cm). With a maximum load capacity of 15 kg for the screen and 3 kg for the integrated rack, the stand is suitable for both television as well as additional equipment or accessories. The VESA compatibility from 75x75 to 200x200 enables a variety of mounting options, while the large angle of inclination of +/-35° and the swiveling angle of +/-90° guarantee an individually adapted viewing experience.
A special highlight is the 360° rotation, which permits both portrait and landscape format, as a result of which the stand reacts flexibly to different viewing requirements. The height adjustment of the display from 83 to 110 cm as well as the adjustable shelf provide comfort at the optimal positioning, while the integrated cable management provides for a tidy environment.
The mobility is supported by high-quality wheels, which allow an easy movement on smooth floors, so that the stand can be used flexibly - whether in the living room, bedroom or in the fitness area. The freely swiveling design reduces glare and enables comfortable adjustment of the picture angle, while the clearly structured filing offers additional functionality.
With a height of 121 cm and compact base dimensions of 406x406 mm the Reflecta TV-stand 43P-20T fits unobtrusively into different room concepts. Its combination of stability, flexibility and elegantly restrained optics creates a solution that integrates technology into everyday life without compromising the design of the room. This creates a harmonious balance between aesthetic requirements, practical functionality and flexible adaptability – a stand that not only carries screens, but also gives them room for individual presentation.

This text is machine translated.

Scope of delivery

  • TV stand: Mounting hardware
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)