• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reflexion TV base 40,6 cm (16") - 81,3 cm (32") Tiltable, Swivelling, Stand

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Reflexion TV base

  • Holder type: Tiltable, Swivelling, Stand
  • Supports VESA standards up to
  • Suitable for displays sized (range): 40,6 cm (16") - 81,3 cm (32")
  • Load capacity (max.) 10 kg

Technical specifications

  • Height 954 - 1154mm (200mm)
Product type

TV base

Suitable for

40,6 cm (16")

81,3 cm (32")

Suitable for

40,6 cm (16") - 81,3 cm (32")

Holder type

Tiltable

Swivelling

Stand

Max. load capacity

10 kg

No

100 x 75 mm

Tilt range (bottom)

-90°

Tilt range (top)

90°

Swivel range (left)

-90°

Swivel range (right)

90°

Factory colour

Black

Weight

13.7 kg

Screen size diagonal (inches)

32 inch

Documents & Downloads

Datasheet

Datasheet 3465384 Reflexion TV base 40,6 cm (16") - 81,3 cm (32") Tiltable, Swivelling, Stand

User & Safety Instructions

User & Safety Instructions 3465384 Reflexion TV base 40,6 cm (16") - 81,3 cm (32") Tiltable, Swivelling, Stand

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)