• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Relicon by HellermannTyton 435-00203 F-14 PUR BK Cable sleeve Cable Ø range: 25 - 32 mm Content: 1 pc(s)

Image similar
Product type
Cable sleeve
Cable Ø (max.)
32 mm
max. cross section
32 mm
Content
1 pc(s)
Manufacturer part #
435-00203
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flexible resin sleeve

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

  • Cross section: 4 x 16 - 5 x 25 mm²
Product type

Cable sleeve

Cable Ø (max.)

32 mm

max. cross section

32 mm

Content

1 pc(s)

Manufacturer part #

435-00203

Dim

(Ø x L) 42 mm x 450 mm

Factory colour

Black

Transparent

Cable Ø up to

25 mm

Cable Ø range

25 - 32 mm

Length

450 mm

(Ø)

42 mm

RoHS-compliant

Yes

Type

F-14 PUR BK

Documents & Downloads

Datasheet

Datasheet 1539638 Relicon by HellermannTyton 435-00203 F-14 PUR BK Cable sleeve Cable Ø range: 25 - 32 mm Content: 1 pc(s)

Security datasheet

Security datasheet 1539638 Relicon by HellermannTyton 435-00203 F-14 PUR BK Cable sleeve Cable Ø range: 25 - 32 mm Content: 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 332: Harmful if inhaled
  • H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled
  • H 335: May cause respiratory irritation
  • H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)

GHS / P Statements

  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 201: Obtain special instructions before use
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 281: Wear appropriate personal protective equipment
  • P 304+341: IF INHALED: In case of breathing difficulties, take person into fresh air and keep at rest in a position comfortable for breathing
  • P 308: IF EXPOSED TO/CONCERNED:
  • P 313: Seek medical advice
  • P 333: SKIN IRRITATION/SKIN INFLAMMATION:
  • P 342+311: If experiencing respiratory symptoms: contac Poison Control Center or seek medical advice
  • P 362+364: Remove and wash contaminated clothing before re-use

Description

The flexible RELICON cable fittings are used to repair and for connecting flexible cables (e.g. H05RR-F, H07RN-F or H07BQ-F) in the
Low-voltage range.

This text is machine translated.

Scope of delivery

  • Cast-resin RELICON PUR44 Flex 600 ml
  • Form shell
  • SF-filler neck
  • Safety Gloves
  • Relicon ® Professional 150 PVC insulation tape
  • Relicon® Expert 123
  • Cleaning cloth
  • Plastic mesh strips

Hints

The set contains no connector

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)