• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Relicon by HellermannTyton 435-12064 Y-1 / SF PP/PUR CL Cable sleeve Cable Ø range: 8 - 22 mm Content: 1 pc(s)

Image similar
Product type
Cable sleeve
Cable Ø (max.)
22 mm
max. cross section
22 mm
Content
1 pc(s)
Manufacturer part #
435-12064
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Cast-resin Y branch joint

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

  • Cross-section main part: 3 x 1.50 - 5 x 10 mm²
  • Cross-section 3 x 1.50 - 5 x 6 mm² branch:
Product type

Cable sleeve

Cable Ø (max.)

22 mm

max. cross section

22 mm

Content

1 pc(s)

Manufacturer part #

435-12064

Dim

(L x W) 205 mm x 70 mm

Factory colour

Green

Transparent

Cable Ø up to

8 mm

Cable Ø range

8 - 22 mm

Width

70 mm

Length

205 mm

RoHS-compliant

Yes

Type

Y-1 / SF PP/PUR CL

Standards

DIN EN 50393

Documents & Downloads

Datasheet

Datasheet 1539628 Relicon by HellermannTyton 435-12064 Y-1 / SF PP/PUR CL Cable sleeve Cable Ø range: 8 - 22 mm Content: 1 pc(s)

Security datasheet

Security datasheet 1539628 Relicon by HellermannTyton 435-12064 Y-1 / SF PP/PUR CL Cable sleeve Cable Ø range: 8 - 22 mm Content: 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 315: Causes skin irritation
  • H 317: May cause an allergic skin reaction
  • H 319: Causes serious eye irritation
  • H 332: Harmful if inhaled
  • H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled
  • H 335: May cause respiratory irritation
  • H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)
  • H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 285: In case of inadequate ventilation use respiratory protection
  • P 304+341: IF INHALED: In case of breathing difficulties, take person into fresh air and keep at rest in a position comfortable for breathing
  • P 342+311: If experiencing respiratory symptoms: contac Poison Control Center or seek medical advice
  • P 362+364: Remove and wash contaminated clothing before re-use
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

The Relicon ® connection fittings are universally for electrical installation
Of plastic cables and wires made of PVC, PE, EPR and VPE (e.g., N(A)YY, NYCWY) in low voltage power mobility.

This text is machine translated.

Scope of delivery

  • Cast-resin Relicon ® PUR 33 490 ml
  • Transparent form shell
  • SF-filler neck and adapter
  • Safety Gloves
  • Sponge for cable anrauen
  • Relicon ® Professional 150 PVC insulation tape

Hints

The set contains no branch terminals

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)